Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPJ01001
Order Code3266899
Product RangePolySmooth Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPJ01001
Order Code3266899
Product RangePolySmooth Series
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialPVB (Polyvinyl Butyral)
Melting Temperature Min135°C
Melting Temperature Max210°C
Filament Weight750g
Product RangePolySmooth Series
SVHCTo Be Advised
Product Overview
- PolySmooth™ PVB filament is a unique, easy-to-print filament designed for hands-free post processing
- The surface can be smoothed with alcohol to achieve layer free models using the Polysher™
- Layer-Free™ technology
Technical Specifications
Diameter
1.75mm
Filament Material
PVB (Polyvinyl Butyral)
Melting Temperature Max
210°C
Product Range
PolySmooth Series
Filament Colour
Black
Melting Temperature Min
135°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
WEEE Code:0000