Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIRANHA
Manufacturer Part NoX31019-XJ
Order Code3391805
Product RangePiranha - Mouse Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048042601
No Longer Stocked
Product Information
ManufacturerPIRANHA
Manufacturer Part NoX31019-XJ
Order Code3391805
Product RangePiranha - Mouse Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048042601
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeP240
Length168mm
Width96mm
Product RangePiranha - Mouse Sanding Sheets
SVHCTo Be Advised
Product Overview
Manufactured to a high quality to ensure each sheet is strong and long lasting. Suitable for wood, paint and varnish, plastics, plaster and light metal sanding.
- The ideal sanding range for your mouse sanders
- Supplied in packs of 5
- Fits the following Black & Decker Range;
- KA150 & KA150K, KA160 & KA160K, KA161 & KA161K, KA165GT & KA165GTK, KA168, KA1000/MT3000K, Quattro, KC2000FK, KC2002FK, Sandstorm, KA250K, KA260GTK
- KA161BC-GB & KA161BCA-GB
- Also compatible with all major power tool brands
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
P240
Width
96mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
168mm
Product Range
Piranha - Mouse Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:0000