Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM428
Order Code3404427
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034878716
No Longer Stocked
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM428
Order Code3404427
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034878716
For Use WithRaspberry Pi 3 A+
External Height15mm
External Width79mm
External Depth66mm
Enclosure MaterialAcrylic
Product RangePimoroni Pibow
Body ColourTangerine
Product Overview
The Pibow Coupé is a slim and hackable case for the new Raspberry Pi 3 A+ model. Crafted with a unique layered design that includes a transparent top panel that leaves your Pi visible inside. Each colourful layer is laser-cut from high quality acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.
- Compatible with the Raspberry Pi 3 A+
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Fully compatible with HAT boards
- GPIO cut-out with laser-etched pin labels
- Leaves all ports accessible
- No tools required for assembly or disassembly
Contents
Coupe case only
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 3 A+
External Width
79mm
Enclosure Material
Acrylic
Body Colour
Tangerine
External Height
15mm
External Depth
66mm
Product Range
Pimoroni Pibow
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
WEEE Code:0000