You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT MINI-BAT/24DC/1.3AH
Power Supply Accessory, Battery Module, 24V, 1.3Ah
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- MINI-BAT/24DC/1.3AH
- Order Code:
- 2068416
- Product Range
- MINI-BAT Series
- Also Known As:
- 2866417, GTIN UPC EAN: 4046356152112
- Technical Datasheet:
- MINI-BAT/24DC/1.3AH Datasheet
Product Range Selector (MINI-BAT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Battery Module
- :
- MINI-BAT Series
Technical Documents (2)
Product Overview
- Maintenance free lead gel rechargeable
- VRLA Technology
- For use with UPS + PSU Modules
Also Known As
46 In stock Need more?
46 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 15 weeks
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €195.39 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.