Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No5600461
Order Code3294965
Also Known As5600461, EM-DUO 120/15
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.870 |
Price for:Each
Minimum: 1
Multiple: 1
€41.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No5600461
Order Code3294965
Also Known As5600461, EM-DUO 120/15
Technical Datasheet
Current Rating15A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Electrical Connector GenderSocket
Pin Configuration2P+E
Connector ColourIvory
IP Rating-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Current Rating
15A
Connector Mounting
DIN Rail Mount
Pin Configuration
2P+E
IP Rating
-
SVHC
Lead (21-Jan-2025)
Voltage Rating VAC
125V
Electrical Connector Gender
Socket
Connector Colour
Ivory
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2495
WEEE Code:0000