You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1757310
1757310 -PHOENIX CONTACT - Terminal Block, Right Angle, Header, 5.08 mm, 9 Ways, 12 A, 250 V, Through Hole Right Angle
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1757310
- Order Code:
- 3705237
- Product Range
- MSTBA Series
- Also Known As:
- MSTBA 2,5/ 9-G-5,08
- Technical Datasheet:
- 1757310 Datasheet
Product Range Selector (MSTBA Series)
See all from this product rangeProduct Overview
- UL94V-0 Flammability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 9Contacts
- :
- 5.08mm
- :
- 9Ways
- :
- 12A
- :
- Through Hole
- :
- 250V
- :
- 1Rows
- :
- Through Hole Right Angle
- :
- -
- :
- -
- :
- MSTBA Series
Technical Docs (1)
Also Known As
136 In stock Need more?
20 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
116 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €2.57 | |
10+ | €2.39 | |
100+ | €2.23 | |
250+ | €2.06 | |
500+ | €1.89 | |
1000+ | €1.80 |
Pricing is unavailable. Please contact customer services.