Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/3UVG
Order Code3401223
Product RangePenn Elcom - R1194 Vented
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.540 |
10+ | €31.390 |
25+ | €30.220 |
100+ | €29.840 |
Price for:Each
Minimum: 1
Multiple: 1
€32.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1194/3UVG
Order Code3401223
Product RangePenn Elcom - R1194 Vented
Rack U Height3U
External Width - Metric-
External Depth - Metric368mm
For Use WithPenn Elcom 19" Rack Cabinet
External Width - Imperial-
External Depth - Imperial14.48"
Product RangePenn Elcom - R1194 Vented
SVHCNo SVHC (17-Jan-2022)
Product Overview
3U Vented rack shelf with slotted sides for use with R1288/CG Clamp Bar.
- RAL7035 (light grey) finish
- Preforated rack shelf that allows 61% free air
- Internal Dimensions: 446mm (wide) x 368mm (deep)
- Material: 1.5mm steel
Technical Specifications
Rack U Height
3U
External Depth - Metric
368mm
External Width - Imperial
-
Product Range
Penn Elcom - R1194 Vented
External Width - Metric
-
For Use With
Penn Elcom 19" Rack Cabinet
External Depth - Imperial
14.48"
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.186
WEEE Code:0000