Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoL925/525Z
Order Code3378788
Product RangePenn Elcom - Latches
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €10.600 |
5+ | €9.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoL925/525Z
Order Code3378788
Product RangePenn Elcom - Latches
Product RangePenn Elcom - Latches
SVHCNo SVHC (17-Jan-2022)
Product Overview
A heavy duty butterfly catch cabinet catch. It comprises a recessed dish with base cut out of 96 x 96mm and lid cut out of 96 x 46mm.
- Overall cut out: 142 x 96mm
- Split to Hole Centre: 19mm
Technical Specifications
Product Range
Penn Elcom - Latches
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435
WEEE Code:0000