Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPAWA
Manufacturer Part NoPG12013
Order Code3390414
Product RangePawa - PG120
Also Known AsGTIN UPC EAN: 5036770045908
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €5.8794 |
12+ | €5.5842 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.78 (€5.88 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPAWA
Manufacturer Part NoPG12013
Order Code3390414
Product RangePawa - PG120
Also Known AsGTIN UPC EAN: 5036770045908
Safety CategoryEN388
Glove StyleDipped
Glove SizeLarge
Glove ColourBlue
Glove MaterialNitrile
Product RangePawa - PG120
GenderUnisex
SVHCTo Be Advised
Age GroupAdult
Product Overview
The Pawa PG120 offers precision handling and comfort. This ultralight glove has shown superior results when it comes to abrasion resistance. Other features include a highly breathable coating and liner allowing for prolonged wearer comfort.
- 18 Gauge Nylon/Spandex liner with ultralight coating
- Breathable coating and liner allow for comfort
- Superior abrasion resistance for an ultralight glove
- Functional Liner technology decreases hand fatigue
- Durable nitrile micro foam coating
- Extended cuffs
- No silicone detected
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Nitrile
Gender
Unisex
Age Group
Adult
Glove Style
Dipped
Glove Colour
Blue
Product Range
Pawa - PG120
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
WEEE Code:0000