You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PNF14-8R-3K

PNF14-8R-3K -PANDUIT - Ring Tongue Terminal, M4, #8, 14 AWG, 2.5 mm², PNF-R Series, Blue

PANDUIT PNF14-8R-3K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PNF14-8R-3K
Order Code:
2840433
Product Range
PNF-R Series
Also Known As:
GTIN UPC EAN: 07498381153
Technical Datasheet:
PNF14-8R-3K   Datasheet
See all Technical Docs

Product Range Selector (PNF-R Series)

See all from this product range

Product Overview

The PNF14-8R-3K from Panduit is a blue colour insulated ring tongue terminal with metal sleeve. Metal insulation grip sleeve crimps to wire insulation providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength.
  • For use with 16AWG to 14AWG (1.5mm² to 2.5mm²) solid or standard wire
  • Nylon insulated, funnel entry ring tongue terminal
  • Stud size #8
  • Maximum insulation diameter is 0.162" (4.12mm)
  • Maximum voltage rating is 600V
  • Meets UL486A - UL486B, CSA C22.2 No. 65 standards
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Copper base material, tinned plating
  • Overall length is 0.87"(22.1mm)
  • Wire strip length is 1/4"(6.4mm)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
M4
:
#8
:
14AWG
:
2.5mm²
:
PNF-R Series
:
Blue
:
Nylon (Polyamide)
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 07498381153

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 50 days

€0.354

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ €0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange