Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €185.580 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€185.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Pan-Code® thermal transfer raised panel component label
- Super-tack polyester material
- Meet ASTM G154, Meets DIN 40050-9, IP69K, Meet ASTM D3389, UL969 Recognized, CUL Recognized
- Aggressive adhesive, wash-down resistant
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
96.3mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
7.6mm
Label Diameter
-
Label Colour
Red
Product Range
Pan-Code
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
WEEE Code:0000