You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ERA8AEB4423V
ERA8AEB4423V -PANASONIC - SMD Chip Resistor, 442 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERA8AEB4423V
- Order Code:
- 2095133
- Product Range
- ERA Series
- Technical Datasheet:
- ERA8AEB4423V Datasheet
Product Range Selector (ERA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 442kohm
- :
- 150V
- :
- Thin Film
- :
- 1206 [3216 Metric]
- :
- 250mW
- :
- Metal Film (Thin Film)
- :
- High Reliability
- :
- ± 0.1%
- :
- ERA Series
- :
- ± 25ppm/°C
- :
- AEC-Q200
Technical Docs (2)
Product Overview
- EIA 0201, 0402, 0603, 0805, 1206 case sizes available
- Automotive grade AEC-Q200 compliant
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
- 85°C 85% RH rated load
- Maximum power rating of 250mW
- Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
- ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
Applications
Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices
Warnings
Available for back order
More stock available to supplier lead times which is approximately 24/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)