You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ERA8AEB4120V

ERA8AEB4120V -PANASONIC - SMD Chip Resistor, 412 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Metal Film (Thin Film)

PANASONIC ERA8AEB4120V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA8AEB4120V
Order Code:
2095115
Product Range
ERA Series
Technical Datasheet:
ERA8AEB4120V   Datasheet
See all Technical Docs

Product Range Selector (ERA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
412ohm
:
150V
:
Thin Film
:
1206 [3216 Metric]
:
250mW
:
Metal Film (Thin Film)
:
High Reliability
:
± 0.1%
:
ERA Series
:
± 25ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic ERA 8A series resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These resistors are stable at high temperature and humidity.
  • EIA 0201, 0402, 0603, 0805, 1206 case sizes available
  • Automotive grade AEC-Q200 compliant
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 250mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25, ±50 and ±100ppm/°C TCR values available
  • Operating temperature range -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Available for back order

More stock available to supplier lead times which is approximately 24/05/21

Notify me when back in stock

View all alternatives / recommendations

€0.129

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ €0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange