You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EQ34PN

Photoelectric Sensor, EQ-30 Series, 2 m, Reflective, PNP, 10 V to 30 V

PANASONIC EQ34PN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EQ34PN
Order Code:
2357966
Product Range
EQ-30 Series
Technical Datasheet:
EQ34PN   Datasheet
See all Technical Docs

Product Range Selector (EQ-30 Series)

See all from this product range

Product Overview

The EQ-30 series adjustable range Reflective Photoelectric Sensor with amplifier built-in. As the EQ-30 series is incorporated with a 2-segment photodiode as the receiving element with unique circuitry, it detects an object at the same distance regardless of its colour or the background beyond the adjusted sensing range. It is suitable for various applications, such as, sensing objects or positioning objects travelling on a wide assembly line. The fixed-focus sensing keeps the detectability better than diffuse reflective type sensors even if the lens is contaminated by dirt, dust, mist or smoke under an unclean environment.
  • 2m Long sensing range
  • Hardly affected by background objects
  • Insusceptible to contamination on lens
  • Mechanical 2-turn adjuster with indicator
  • Waterproof
  • Plug-in connector type is available

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
2m

:
10V

:
30V

:
100mA

:
EQ-30 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

9 In stock Need more?

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€152.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €152.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --