Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4058075811812
Order Code3375010
Also Known AsGTIN UPC EAN: 4058075811812
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4058075811812
Order Code3375010
Also Known AsGTIN UPC EAN: 4058075811812
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage40W
Luminous Flux470lm
Power Rating3.8W
Supply Voltage240V
Energy RatingA++
External Length58mm
External Diameter20mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Provides atmospheric accent lighting throughout the home
- Ideal for shops, hotels, restaurants, foyers and offices
- Outdoor applications only in suitable luminaires
- Very low energy consumption
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
3.8W
Energy Rating
A++
External Diameter
20mm
Lamp Base Type
G9
CCT
2700K
Beam Angle
-
Luminous Flux
470lm
Supply Voltage
240V
External Length
58mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
WEEE Code:1301