Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part No4052899972360
Order Code3390863
Also Known AsGTIN UPC EAN: 4052899972360
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part No4052899972360
Order Code3390863
Also Known AsGTIN UPC EAN: 4052899972360
Lamp StyleFilament Teardrop
Lamp Base TypeE27 / ES
LED ColourExtra Warm White
CCT2400K
DimmableNon-Dimmable
Beam Angle360°
Equivalent Wattage51W
Luminous Flux650lm
Power Rating6.5W
Supply Voltage240V
Energy RatingA+
External Length145mm
External Diameter64mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Vintage-style LED lamp
- Innovative LED filament technology
- Ideal for domestic applications and general illumination
- Instant, 100% light, no warm-up time
- Very low energy consumption
Technical Specifications
Lamp Style
Filament Teardrop
LED Colour
Extra Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
51W
Power Rating
6.5W
Energy Rating
A+
External Diameter
64mm
Lamp Base Type
E27 / ES
CCT
2400K
Beam Angle
360°
Luminous Flux
650lm
Supply Voltage
240V
External Length
145mm
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151
WEEE Code:1301