You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICRORB-10035-MLP-TR1

Silicon Photomultiplier (SiPM), RB-Series, 1mmx1mm, 35µm/620 Microcells, 905nm, MLP-4

ONSEMI MICRORB-10035-MLP-TR1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MICRORB-10035-MLP-TR1
Order Code:
2949102
Product Range
RB-Series SiPM Sensor
See all Technical Docs

Product Range Selector (RB-Series SiPM Sensor)

See all from this product range

Product Overview

RB-Series sensors are the second release of Silicon Photo-multipliers (SiPM) from ON Semiconductor's R-Series range. These sensors provide further sensitivity improvements in the red and NIR region of the electromagnetic spectrum. All R-Series SiPM sensors feature high responsivity, fast signal response and a low temperature coefficient of operating voltage, all achieved at a low bias voltage. The sensor is packaged in a compact and robust MLP (molded lead frame) package that is suitable for reflow solder processes. Both the sensor and the package are designed for volume production with the product delivered on tape and reel.
  • High gain and detection efficiency
  • From a unique "fast output" terminal
  • PDE of more than 10 % at 905 nm
  • Single photon sensitivity
  • 1 mm sensor size, which a choice of microcell size
  • Compact and robust MLP package
  • <50 V bias voltage

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RB-Series SiPM Sensor

:
1mm x 1mm

:
35µm

:
620Microcells

:
905nm

:
MLP

:
4Pins

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2949102RL Check stock

No Longer Manufactured

€52.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €52.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €40.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €40.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a €5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.