Product Information
Product Overview
The LM385B series micropower band-gap Voltage Regulator Diode designed to operate over a wide current range of 10μA to 20mA, this device feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature. Tight voltage tolerances are achieved by on-chip trimming. The large dynamic operating range enables these devices to be used in applications with widely varying supplies with excellent regulation. Extremely low operating current make this device ideal for micropower circuitry like portable instrumentation, regulator and other analog circuitry where extended battery life is required.
- Low temperature coefficient
- 1Ω Dynamic impedance
Applications
Portable Devices, Power Management
Technical Specifications
Shunt - Fixed
2.462V
1.5%
TO-226AA
Through Hole
0°C
-
No SVHC (27-Jun-2024)
2.5V
LM385B
2.538V
± 80ppm/°C
3Pins
-
70°C
-
-
TO-226AA
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate