Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoEMI8133MUTAG
Order Code2727965
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitCommon-Mode
Filter Case StyleXDFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for EMI8133MUTAG
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
16Pins
SVHC
No SVHC (23-Jan-2024)
No. of Data Lines
8 Data Lines
Filter Case Style
XDFN
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
Product traceability
WEEE Code:0000