You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6K-2F-RF-T DC12
G6K-2F-RF-T DC12 -OMRON ELECTRONIC COMPONENTS - RELAY, DPDT, 30VDC, 1A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6K-2F-RF-T DC12
- Order Code:
- 2095426
- Technical Datasheet:
- G6K-2F-RF-T DC12 Datasheet
Product Range Selector (G6K-RF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 12VDC
- :
- 1A
- :
- G6K-RF Series
- :
- SMD
- :
- Non Latching
- :
- -
- :
- Solder
- :
- 30VDC
- :
- Silver
- :
- 1.315kohm
- :
- -
Technical Docs (2)
Available for back order
More stock available to supplier lead times which is approximately 03/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each