You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

2JCIE-BU01 - Humidity Meter, USB Type, 0% to 100% Relative Humidity, 5 %, 29.1 mm, 14.9 mm, 7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMRON OMRON
Manufacturer Part No:
2JCIE-BU01
Order Code:
2932016
Technical Datasheet:
2JCIE-BU01   Datasheet
See all Technical Docs

Product Information


:
0% to 100% Relative Humidity

:
5%

:
-

:
29.1mm

:
14.9mm

:
7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

USB type environment sensor connects to a network via USB or Bluetooth® to enable the sending of measurement data. Temperature, humidity, light, barometric pressure, sound noise, 3-axis acceleration, eTVOC, discomfort index, heat stroke warning level and vibration information are the output data forms.
  • Sense a variety of environmental information
  • Enables continuous monitoring of room air quality using a VOC sensor
  • 5V (USB power supply) and 4.75 to 5.25V recommended operating condition
  • Bluetooth® low energy (Bluetooth® v5.0), USB communication (USB2.0) interface
  • Approximate 10m communication range
  • Operating temperature range from -10°C to 60°C

Applications

Test & Measurement, Energy, Safety

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

15 will be available for delivery on 13/06/20

More stock available week commencing 06/07/20

Contact me when back in stock

€90.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €90.63
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €88.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €87.03