Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX405-W2A
Order Code7214080
Product RangeEE-SPX-W Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SPX405-W2A
Order Code7214080
Product RangeEE-SPX-W Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypeNPN
IP RatingIP50
Sensor MountingCable, Panel
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeEE-SPX-W Series
Qualification-
Alternatives for EE-SPX405-W2A
2 Products Found
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
5VDC
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
IP50
Operating Temperature Min
-10°C
Product Range
EE-SPX-W Series
Sensing Distance / Slot Width
5mm
Supply Voltage Max
24VDC
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
Sensor Mounting
Cable, Panel
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:9900