You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G9TA-U1ATH DC12
G9TA-U1ATH DC12 -OMRON ELECTRONIC COMPONENTS - POWER RELAY, SPST-NO, 60A, 250V, BRACKET
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G9TA-U1ATH DC12
- Order Code:
- 2887843
- Technical Datasheet:
- G9TA-U1ATH DC12 Datasheet
Product Range Selector (G9TA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 60A
- :
- G9TA Series
- :
- Bracket
- :
- Latching Single Coil
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Alloy
- :
- 145ohm
- :
- -
Technical Docs (2)
No Longer Stocked
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €10.91 | |
5+ | €10.31 | |
10+ | €9.71 | |
25+ | €9.22 | |
50+ | €8.73 | |
100+ | €8.25 |
Pricing is unavailable. Please contact customer services.