You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G8JN-1C7T-MF DC12
G8JN-1C7T-MF DC12 -OMRON ELECTRONIC COMPONENTS - AUTOMOTIVE RELAY, SPDT, 12VDC, 35A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G8JN-1C7T-MF DC12
- Order Code:
- 1416409
- Technical Datasheet:
- G8JN-1C7T-MF DC12 Datasheet
Product Range Selector (G8JN Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 35A
- :
- SPDT
- :
- Panel
- :
- Quick Connect
- :
- G8JN Series
- :
- -
- :
- 74ohm
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €6.07 | |
5+ | €5.89 | |
10+ | €5.72 | |
25+ | €5.54 | |
50+ | €5.38 |
Pricing is unavailable. Please contact customer services.