You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G7EB-1AP1 DC24
G7EB-1AP1 DC24 -OMRON ELECTRONIC COMPONENTS - POWER RELAY, SPST-NO, 24VDC, 100A, THT
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G7EB-1AP1 DC24
- Order Code:
- 3388464
- Technical Datasheet:
- G7EB-1AP1 DC24 Datasheet
Product Range Selector (G7EB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 100A
- :
- G7EB Series
- :
- Through Hole
- :
- Non Latching
- :
- 480V
- :
- PC Pin
- :
- -
- :
- Silver Alloy
- :
- 206ohm
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 10/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available for backorder to lead times shown
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €32.95 | |
5+ | €32.12 | |
10+ | €31.29 | |
25+ | €29.65 | |
50+ | €28.00 | |
100+ | €26.35 | |
250+ | €24.70 |
Pricing is unavailable. Please contact customer services.