You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G6RL-1A4-ASI-DC24
G6RL-1A4-ASI-DC24 -OMRON ELECTRONIC COMPONENTS - RELAY, SPST-NO, 250VAC, 30VDC, 10A
- Manufacturer:
- OMRON ELECTRONIC COMPONENTS OMRON ELECTRONIC COMPONENTS
- Manufacturer Part No:
- G6RL-1A4-ASI-DC24
- Order Code:
- 1699624
- Technical Datasheet:
- G6RL-1A4-ASI-DC24 Datasheet
Product Range Selector (G6RL Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 24VDC
- :
- 10A
- :
- G6RL Series
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Tin Indium
- :
- 2.618kohm
- :
- IEC, UL, VDE
Technical Docs (1)
Available for back order
Deliveries start from 29/01/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
197 more will be available on 29/01/21
Available for backorder to lead times shown
US Stock
Delivery Charge: 20 EUR once per order.
3 business days delivery for in stock items
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €4.27 | |
10+ | €3.39 | |
25+ | €3.21 | |
50+ | €3.03 | |
100+ | €2.86 | |
250+ | €2.76 | |
500+ | €2.67 | |
1000+ | €2.49 |
Pricing is unavailable. Please contact customer services.