Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €81.200 (€99.876) |
Price for:Each
Minimum: 1
Multiple: 1
€81.20 (€99.88 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoW2132
Order Code3868276
Product RangeW Series
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeComponent with Leads
RTD Accuracy-
Sensing Temperature Max600°C
Resistance500ohm
Measured Temperature Min-50°C
Measured Temperature Max600°C
Resistance @ 0°C500ohm
RTD Element MaterialPlatinum
Probe MaterialCeramic
Probe Diameter3mm
Probe Length12mm
Cable Length - Metric15mm
Cable Length - Imperial0.59"
Cable TerminationWire Leaded
Wire Termination2-Wire
Product RangeW Series
Technical Specifications
Sensing Temperature Min
-50°C
RTD Accuracy
-
Resistance
500ohm
Measured Temperature Max
600°C
RTD Element Material
Platinum
Probe Diameter
3mm
Cable Length - Metric
15mm
Cable Termination
Wire Leaded
Product Range
W Series
RTD Type
Component with Leads
Sensing Temperature Max
600°C
Measured Temperature Min
-50°C
Resistance @ 0°C
500ohm
Probe Material
Ceramic
Probe Length
12mm
Cable Length - Imperial
0.59"
Wire Termination
2-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00998
WEEE Code:0000