Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €228.560 |
Price for:Each
Minimum: 1
Multiple: 1
€228.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVM3202-230V
Order Code3899247
Valve Function2 Way, Closed
Pneumatic Connection1/4 BSP
Operating Pressure Max-
Supply Voltage Max230V
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate-
Operating Temperature Min-
Operating Temperature Max-
Operating Pressure Min-
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
-
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
-
Product Range
-
Pneumatic Connection
1/4 BSP
Supply Voltage Max
230V
Pneumatic Connection Method
-
Operating Temperature Min
-
Operating Pressure Min
-
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000