Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.480 |
Price for:Each
Minimum: 1
Multiple: 1
€91.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PS-4E-316SS is a PS series pressure snubber for water and light oils (<lt/>225 SSU viscosity) has a porous metal disc available in three standard grades of porosity. Due to the large filter surface, the snubber has less tendency to clog than orifice type devices. The flat surfaces on snubber user receive may has a smooth and machined appearance or it may has a textured, shot-peened appearance. This is merely cosmetic differences that do not affect the functionality and performance of the product.
- Dampens pressure spikes in the process fluid before this reach the sensor
- 1/4 NPT thread
- 0.033mm mean and 0.064mm maximum pore opening
- 316SS material
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
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979
WEEE Code:0000