Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTTC36-T-116G-1.5
Order Code3908699
Product RangeHTTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €54.770 (€67.3671) |
Price for:Each
Minimum: 1
Multiple: 1
€54.77 (€67.37 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTTC36-T-116G-1.5
Order Code3908699
Product RangeHTTC Series
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max230°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial1.5"
Probe Length - Metric38.1mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.58mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeHTTC Series
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
38.1mm
Probe Diameter - Metric
1.58mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
Sensing Temperature Min
0°C
Measured Temperature Max
230°C
Lead Length - Imperial
40"
Probe Length - Imperial
1.5"
Probe Diameter - Imperial
0.062"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
ANSI
Product Range
HTTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
WEEE Code:0000