Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL45102
Order Code3814972
Product RangeFL45100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €465.300 (€572.319) |
Price for:Each
Minimum: 1
Multiple: 1
€465.30 (€572.32 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Flow Rate Min
7.5l/min
Supply Voltage Min
-
Accuracy
3%
SVHC
No SVHC (17-Jan-2022)
Port Size
25.4mm
Flow Rate Max
75l/min
Supply Voltage Max
-
Product Range
FL45100 Series
Pressure Max
100psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13761
WEEE Code:0000