Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (inc VAT) |
---|---|
1+ | €620.500 (€763.215) |
Price for:Each
Minimum: 1
Multiple: 1
€620.50 (€763.22 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-550-SS-BSPT
Order Code3910001
Product RangeFL-500 Series
Flow Rate Min18.9l/min
Flow Rate Max189.3l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFL-500 Series
Pressure Max200psi
Port Size38.1mm
Technical Specifications
Flow Rate Min
18.9l/min
Supply Voltage Min
-
Accuracy
5%
SVHC
Boric acid (14-Jun-2023)
Port Size
38.1mm
Flow Rate Max
189.3l/min
Supply Voltage Max
-
Product Range
FL-500 Series
Pressure Max
200psi
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.301809
WEEE Code:0000