You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPC8270CZUUPEA

Microprocessor, 32bit, 32KB Program Memory, 450MHz, I2C, JTAG, SPI, UART, 1.45V to 1.6V, TBGA-480

NXP MPC8270CZUUPEA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPC8270CZUUPEA
Order Code:
2820349
Product Range
PowerQUICC Family PowerQUICC II Series Microprocessors
Technical Datasheet:
MPC8270CZUUPEA   Datasheet
See all Technical Docs

Product Range Selector (PowerQUICC Family PowerQUICC II Series Microprocessors)

See all from this product range

Product Overview

The MPC8270 series PowerQUICC II Processor with PCI, USB and 10/100Mbps Ethernet. Utilizing HiPerMOS7 0.13-micron process technology, the next generation PowerQUICC II family offers a range of performance, feature enhancements. Ideal for wired and wireless infrastructure communications processing tasks, enhancements to the PowerQUICC II family offer system designers a high degree of integrated features and functionality and a compelling, proven architecture. The next generation of PowerQUICC II processor is an optimum solution for integrated control and forwarding plane processing in high-end communications and networking equipment - such as routers, remote access concentrators, telecom switching equipment and cellular base stations. Combining extensive layer 2 functionality with control plane processing, PowerQUICC II processor include a high-performance embedded 603e™ core built on power architecture technology and a powerful RISC-based communications processor module (CPM).
  • 603e core with 16kB inst and data caches
  • 64-bit 60x bus and 32-bit PCI bus
  • 128kB ROM, 32kB IRAM and DPRAM
  • Three FCCs for 10
  • 100 Ethernet
  • 128 HDLC channels, 4 TDMs
  • Memory controller built from SDRAM, UPM and GPCM machines
  • Power Architecture®-compliant memory management unit (MMU)
  • Separate power supply for internal logic and for I
  • O
  • 60x-to-PCI bridge
  • System interface unit (SIU) - Clock synthesizer, reset controller and real-time clock (RTC) register
  • 12-bank memory controller
  • Communications processor module (CPM)
  • Universal serial bus (USB) controller - Supports USB 2.0 full
  • low rate compatible and USB host mode
  • One serial peripheral interface identical to the MPC860 SPI
  • One I²C controller (identical to the MPC860 I²C controller)
  • One serial peripheral interface identical to the MPC860 SPI
  • One I²C controller (identical to the MPC860 I²C controller)

Applications

Communications & Networking

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PowerQUICC Family PowerQUICC II Series Microprocessors

:
32bit

:
32KB

:
480Pins

:
TBGA

:
1.45V

:
1.6V

:
-40°C

:
105°C

:
450MHz

:
I2C, JTAG, SPI, UART

:
PowerQUICC

:
PowerQUICC II

:
-

:
MSL 4 - 72 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 30/05/22

Notify me when back in stock

€178.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €178.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €174.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €170.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --