Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €179.100 (€220.293) |
Price for:Each
Minimum: 1
Multiple: 1
€179.10 (€220.29 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5510DEMO
Order Code4757272
Accessory TypeDemonstration Board
For Use WithNXP Qorivva MPC5510 Microcontrollers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPC5510DEMO is a low-cost development system supporting NXP® MPC5516G microcontrollers. The Embedded Multilink circuitry on the MPC5510DEMO board allows the processor on the MPC5510DEMO to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
- Development board for Qorivva MPC5510, CAN, LIN, USB to JTAG
- LIN interface with connector
- RS-232 interface
- On-board USB to JTAG
- GND pin to connect oscilloscope probe
- On-board USB to JTAG
- CAN module with high-speed interface
Technical Specifications
Accessory Type
Demonstration Board
Product Range
-
For Use With
NXP Qorivva MPC5510 Microcontrollers
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303