Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC63201T/0FE,112
Order Code2400507
Product RangeCLRC632
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeReader
Programmable Memory64KB
Output Power-
RF IC Case StyleSOIC
No. of Pins32Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Current Consumption25mA
Product RangeCLRC632
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
-
RFID IC Type
Reader
Output Power
-
No. of Pins
32Pins
Supply Voltage Max
5.5V
Product Range
CLRC632
SVHC
No SVHC (23-Jan-2024)
Frequency Max
13.56MHz
Programmable Memory
64KB
RF IC Case Style
SOIC
Supply Voltage Min
4.5V
Current Consumption
25mA
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001933
WEEE Code:0000