You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GU140X16G-7806A

GU140X16G-7806A -NORITAKE ITRON - VFD Display, Dot Matrix, 140 x 16, 11.45mm x 69.85mm, Parallel / Serial, 250 mA, 4.75 V to 5.25 V

NORITAKE ITRON GU140X16G-7806A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GU140X16G-7806A
Order Code:
1495420
Technical Datasheet:
GU140X16G-7806A   Datasheet
See all Technical Docs

Product Overview

The GU140X16G-7806A is an economy graphic VFD module includes the vacuum fluorescent display glass, VF drivers and micro-controller ICs with refresh RAM, character generator and interface logic. The 4/8-bit parallel and serial bidirectional interfaces are 5V TTL/CMOS compatible. The command set is LCD compatible with extended graphic functions. The 7806A versions provides LCD emulation with extended graphic functions and 3 font sizes in 5 x 5, 5 x 7, 10 x 14 with pixel based cursor placement. The 7000/7003 versions have firmware offering 4 user definable window areas and support multi-size international fonts. Scroll and flash with graphic upload functions.
  • Economic low profile modules
  • Parallel and serial interfaces
  • Built-in multi-sized fonts
  • Scroll + image + fill commands
  • 7806A LCD emulation + graphics
  • 140 x 16 dot graphic (2 x 20 characters)
  • High brightness blue green display
  • Operating temperature range from -40 to 85°C
  • ASCII+ fonts
  • 4/8-bit parallel LCD and serial interfaces
  • SPI and asynchronous-serial ports

Applications

Imaging, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
140 x 16
:
11.45mm x 69.85mm
:
Dot Graphic
:
4.75V
:
5.25V
:
250mA
:
-40°C
:
85°C
:
Parallel, Serial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

35 In stock Need more?

Order before 6pm

With you next business day

€73.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €73.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €70.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €64.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €59.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --