Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784656-01
Order Code3622669
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector TypeSMA
Impedance50ohm
Connector Gender-
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
18GHz
Connector Type
SMA
Connector Gender
-
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
18GHz
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
WEEE Code:0000