You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

781401-01

Test Support, Bus Extension Module, PXI-8367, PXI Chassis

NI 781401-01
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NI NI
Manufacturer Part No:
781401-01
Order Code:
3621963
Product Range
PXI-8367
Technical Datasheet:
781401-01   Datasheet
See all Technical Docs

Product Range Selector (PXI-8367)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bus Extension Module

:
NI PXI Chassis

:
PXI-8367

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)
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
The PXI-8367 allows you to create multichassis PXI systems that interface to the same computer. You can use the PXI-8367 to daisy chain up to eight PXI chassis to the same system computer, which can be a PXI Controller or a PC connected with a Device for PXI Remote Control. You can also extend the PXI system by connecting RAID Arrays, Software Defined Radio Devices, and Software Defined Reconfigurable Radio Devices.

Available for back order

More stock available to supplier lead times which is approximately 28/02/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

€2,115.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €2,115.00