Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6,674.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,674.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No868172-01
Order Code4645544
Kit ContentsEthernet CompactDAQ Structural Test Starter Bundle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
868172-01 is a cDAQ-SL8202 8-slot, 4-channel CompactDAQ strain and load measurement bundle (eight-slot, ±25mV/V, 50kS/s/ch, 24-bit, 8 channels total). The CompactDAQ strain and load measurement bundle is based on CompactDAQ hardware. It simplifies connecting bridge-based load cells, pressure cells, or quarter-, half-, and full-bridge strain gages to a PC.
- Designed for specific measurement types with built-in signal conditioning
- Compatible with NI LabVIEW, NI FlexLogger, Python, C, .NET, and more
Contents
Eight-slot chassis (cDAQ-9189), Two modules (NI-9237), D-SUB connectivity, Six empty slots for other measurement modules.
Technical Specifications
Kit Contents
Ethernet CompactDAQ Structural Test Starter Bundle
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
WEEE Code:0905