Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790658-01
Order Code4815310
Product RangePXIe-8842
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €5,010.000 (€6,162.300) |
Price for:Each
Minimum: 1
Multiple: 1
€5,010.00 (€6,162.30 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790658-01
Order Code4815310
Product RangePXIe-8842
Technical Datasheet
Processor TypeIntel Core i5-11500HE
Operating Frequency2.6GHz
No. of Processor Cores6 Core
RAM Memory Size8GB
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 11 IoT
For Use WithNI PXI Systems
Product RangePXIe-8842
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Type
Intel Core i5-11500HE
No. of Processor Cores
6 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
No SVHC (25-Jun-2025)
Operating Frequency
2.6GHz
RAM Memory Size
8GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
Windows 11 IoT
Product Range
PXIe-8842
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0905