Product Information
Product Overview
The FD-11605 can measure up to eight channels with a voltage input range of ±60 V. It features 24-bit resolution with simultaneous sample rates up to 100 kS/s. The FD-11605 offers channel-to-channel isolation, which eliminates noise from ground loops and protects instrumentation circuitry from high-transient voltages of up to 1000 V. The FD-11605 has an ingress protection rating of IP65/IP67 (dust-tight and water-resistant),can operate in -40 °C to 85 °C environments, and can sustain 100 g shock and 10 g vibration. The FD-11605 incorporates Time Sensitive Networking (TSN) and features an integrated network switch and built-in power circuitry for simple daisy chaining. You program the FD-11605 with NI-DAQmx, which automatically synchronizes multiple FieldDAQ™ devices. The FD-11605 is ideal for test cell and outdoor environments.
Technical Specifications
Voltage Input Device
24bit
-
± 16V, ± 60V
NI FieldDAQ Devices
To Be Advised
100kSPS
8Channels
-
-40°C to +85°C
FD-11605
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate