Product Information
Product Overview
The sbRIO-9882 is a high-speed DeviceNet interface for developing applications with the NI-Industrial Communications for DeviceNet driver on CompactRIO hardware. DeviceNet is based on the CAN physical layer and increases strength and interconnectivity by specifying various parameters, such as the required cable length, connectors, and baud rates. DeviceNet is managed by the Open DeviceNet Vendors Association (ODVA). The sbRIO-9882 API does not have a LabVIEW FPGA interface. Instead, it features a common API that is used for PXI modules, PCI devices, and the CompactRIO module. The sbRIO-9882 is compatible with only CompactRIO systems. Non-enclosed modules are designed for OEM applications.
Technical Specifications
C Series DeviceNet Interface Module
1Mbps
-
sbRIO-9882
1 Port
-
CompactRIO Systems
No SVHC (08-Jul-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate