Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784571-01
Order Code3622661
Product RangeDCM-2301
Product TypeDirect Injector Control and Measurement Device
For Use WithNI Test Equipments
Product RangeDCM-2301
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DCM-2301 can control injector and fuel systems, accommodating one piezoelectric or two solenoid direct injectors. This device has a boost supply up to 220 V and a peak current of 40 A, providing fault protection and detection. You can control an entire fuel system with this device, using the built-in oscilloscope for recording injector voltage and current waveforms. The DCM-2301 allows you to define current and voltage profiles at rates up to 2 injections per cycle per injector with advanced waveform generation and triggering capabilities.
Technical Specifications
Product Type
Direct Injector Control and Measurement Device
Product Range
DCM-2301
For Use With
NI Test Equipments
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.95
WEEE Code:0904