Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781654-01
Order Code3622051
Memory Density4GB
Memory Speed1.333GHz
Module Memory-
Module Form FactorDDR3 DIMM
Memory ApplicationDesktop DIMM
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Memory Density
4GB
Module Memory
-
Memory Application
Desktop DIMM
SVHC
No SVHC (08-Jul-2021)
Memory Speed
1.333GHz
Module Form Factor
DDR3 DIMM
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000