Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781564-02
Order Code3875191
Product RangePCIe-5155
Scope Channels2 Channel
Bandwidth-
Sampling Rate-
Resolution (Bits)10bit
Product TypeHigh-Speed Averaging Digitizer
For Use WithNI Oscilloscope
Supply Voltage Range-
Product RangePCIe-5155
Display Memory Depth-
Calculated Rise Time-
Kit ContentsPCIe-5155 High-Speed Averaging Digitizer
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Scope Channels
2 Channel
Sampling Rate
-
Product Type
High-Speed Averaging Digitizer
Supply Voltage Range
-
Display Memory Depth
-
Kit Contents
PCIe-5155 High-Speed Averaging Digitizer
Plug Type
-
Bandwidth
-
Resolution (Bits)
10bit
For Use With
NI Oscilloscope
Product Range
PCIe-5155
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A002.h
EU ECCN:3A002.h
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
WEEE Code:0905