Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780143-02
Order Code3621668
Product RangeVXI-8360T
Product TypeRemote Control Module for VXI
No. of Ports-
Data Rate2.5Gbps
Bus Connector Type-
Supported OSWindows
For Use WithVXI Systems
Product RangeVXI-8360T
SVHCTo Be Advised
Technical Specifications
Product Type
Remote Control Module for VXI
Data Rate
2.5Gbps
Supported OS
Windows
Product Range
VXI-8360T
No. of Ports
-
Bus Connector Type
-
For Use With
VXI Systems
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000