Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778270-01/960450-03
Order Code4093711
Accessory TypeCompliant Calibration Certificate
For Use WithNI 778270-01 PXI Digital Multimeter
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
778270-01/960450-03 is a compliant calibration certificate for NI 778270-01 PXI digital multimeter. With compliant calibration, NI calibrates your test and measurement hardware to ensure advanced quality standards. Compliant calibration is performed by a lab that is accredited to and complies with ISO 17025 and ANSI/NCSL Z540-1-1994, respectively. The service also includes an evaluation of measurement uncertainty. Additionally, compliant calibration provides verification of measurement performance, adjustments to device specifications, as well as documentation of "as found" and "as left" measurement data.
Technical Specifications
Accessory Type
Compliant Calibration Certificate
Product Range
-
For Use With
NI 778270-01 PXI Digital Multimeter
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49011000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000