You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

74LV164D,112

Shift Register, LV Family, High-Speed CMOS, 74LV164, Serial to Parallel, 1 Element, 8 bit, SOIC

NEXPERIA 74LV164D,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
74LV164D,112
Order Code:
2445183
Technical Datasheet:
74LV164D,112   Datasheet
See all Technical Docs

Product Overview

The 74LV164D is a 8-bit CMOS serial-in/parallel-out Shift Register with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB) and either input can be used as an active high enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied high. Data shifts one place to the right on each low-to-high transition of the clock input (CP) and enters into Q0, which is the logical AND-function of the two data inputs (DSA and DSB) that existed one set-up time prior to the rising clock edge. A low on the master reset input (MR) overrides all other inputs and clears the register asynchronously, forcing all outputs low. It is pin and function compatible with the 74HC164 and 74HCT164.
  • Gated serial data inputs
  • Asynchronous master reset
  • Optimized for low-voltage applications

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74LV164

:
Serial to Parallel

:
1 Element

:
8bit

:
SOIC

:
14Pins

:
1V

:
5.5V

:
CMOS

:
74LV

:
74164

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

744 In stock Need more?

Order before 6pm

With you next business day

€0.617

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ €0.617
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €0.516
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ €0.317
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ €0.269
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --