Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No1N4744A,113
Order Code1826117
Product Range1N47xxA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No1N4744A,113
Order Code1826117
Product Range1N47xxA Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation1W
Diode Case StyleDO-41
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingThrough Hole
Product Range1N47xxA Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 1N4744A,113
3 Products Found
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DO-41
Operating Temperature Max
200°C
Product Range
1N47xxA Series
SVHC
No SVHC (17-Dec-2015)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000391
WEEE Code:0000