You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

N3182

LUMINA DESK LAMP, LED, 1.11M, DAYLIGHT

NATIVE LIGHTING N3182
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N3182
Order Code:
3499845
Technical Datasheet:
N3182   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
LED

:
-

:
-

:
-

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The black Lumina desk lamp is a sturdy lamp with a flexible goose neck that clamps to the edge of a desk or other flat surface. This desk lamp has a modern design that has three brightness levels on three different colour settings (2800K, 4000K and 6500K), making it ideal for crafters, mobile beauty, reading and users with low levels of vision. Providing a long reach when required but can easily be adjusted to a shorted length by bending the goose neck. It comes with a remote control for light adjustment at distance, giving the user the ability to adjust both the brightness and colour temperature, as well as turning the light on and off. The Lumina desk lamp is supplied with a UK plug and is CE certified.
  • Flexible goose neck, enabling bright light to shine where needed
  • Bright LEDs provides daylight simulation which is great for colour matching
  • Desk lamp has a 5-step dimmer with 5 different levels of light temperature
  • Sturdy clamp included for attaching to a desk or other flat surface
  • Head size is 21.5cm x 5.5cm, LED size is 13cm x 3.5cm
  • Maximum height is 111cm (43.75inch), clamp depth is 5.7cm (2.25inch)
  • Cable length is 190cm (75inch)
  • Total weight is 0.3Kg
  • Comes with a two year warranty
Best Seller

13 In stock Need more?

More stock available week commencing 01/05/23
Standard lead time for this product is 5 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€104.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €104.57
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €99.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €93.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --